
Manufacturer Part #
AT42QT1010-MAHR
AT42QT1010 Series 5.5 V 378.5 µA Digital Burst Mode Charge-Transfer -UDFN-8
Microchip AT42QT1010-MAHR - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of C7025 as an additional lead frame material for selected ATTINY9xx, ATTINY5xx, ATTINY4xx, ATTINY1xx, AT42QT1xx, AT34C02xx, AT30TSxx, AT25xx and AT24Cxx device families available in 8L UDFN (2x2x0.6mm and 2x3x0.6mm) package.Impacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve manufacturability and productivity by qualifying C7025 as an additional lead frame material.Change Implementation Status:In ProgressEstimated First Ship Date:May 15, 2022 (date code: 2221)
PCN Status:Final notificationPCN Type: Manufacturing ChangeDescription of Change: Qualification of Microchip Technology Tempe Fab 2 (TMGR) as an additional fabrication site for selected Atmel products.Pre Change: Fabricated at Microchip Technology Colorado Fab 5 (MCSO) using 6 inch waferPost Change:Fabricated at Microchip Technology Colorado Fab 5 (MCSO) using 6 inch wafer or Microchip Technology Tempe Fab 2 (TMGR) using 8 inch waferImpacts to Data Sheet:None Change Impact:None Reason for Change:To improve manufacturability and on-time delivery performance by qualifying a second fabrication source at Microchip Technology Tempe Fab 2 (TMGR) fabrication site.Change Implementation Status:In Progress Estimated First Ship Date:January 11, 2021 (date code: 2103)NOTE: Please be advised that after the estimated first ship date customers may receive pre and post change parts.
Part Status:
Microchip AT42QT1010-MAHR - Technical Attributes
Technology: | Capacitive |
Resolution: | 9b |
Operating Voltage: | 5.5V |
Supply Current: | 729µA |
No of Channels: | 1 |
Load Capacitance: | 50pF |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | UDFN-8 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-8
Mounting Method:
Surface Mount