text.skipToContent text.skipToNavigation

Manufacturer Part #

AR1100-I/MQ

AR1000 Series Resistive Touch Screen Controller Surface Mount - QFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Microchip AR1100-I/MQ - Technical Attributes
Attributes Table
Technology: Resistive
Interface: UART
Package Style:  QFN-20
Mounting Method: Surface Mount
Features & Applications

The AR1100-I/MQ is a Part of AR1100 Series Analog Resistive USB and RS-232 Touch Screen Controller represents a feature-rich, fully-integrated universal touch screen controller solution. It has an operating temperature ranging between -40 to 85°C and is available in QFN-20 Package.

AR1100 offers customers an easy-to-integrate solution for low-cost, high-performing resistive touch with the advantages of USB plug and play, support for USB mouse or digitizer, advanced touch response and accuracy, field flash updatability, and free drivers for most operating systems to enable low risk designs for a wide variety of
touch sensing requirements.

Features:

  • RoHS Compliant
  • Power-saving Sleep mode
  • Industrial Temperature Range
  • Built-in Driaft Compensation Algorithm
  • 96 Bytes of User EEPROM
  • 12-bit Resolution (maximum)
  • 10-bit Measured
  • 4-wire, 5-wire and 8-wire Analog Resistive

Applications:

  • Mobile communication devices
  • Personal Digital Assistants (PDA)
  • Global Positioning Systems (GPS)
  • Touch Screen Monitors
  • KIOSK
  • Media Players
  • Portable Instruments
  • Point of Sale Terminals

View the AR1100 Series of Touch screen Controller IC's

Pricing Section
Global Stock:
73
Germany (Online Only):
73
On Order:
0
Factory Stock:Factory Stock:
3,358
Factory Lead Time:
4 Weeks
Minimum Order:
73
Multiple Of:
292
Total
$185.42
USD
Quantity
Unit Price
73
$2.54
584
$2.52
876
$2.51
1,168
$2.50
1,460+
$2.47
Product Variant Information section