AR1021-I/SS in Tube by Microchip | Touch Screen Controllers/ICs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AR1021-I/SS

2.5 - 5.0 V 10 Bit SPI/I2C Touch Screen Controller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Microchip AR1021-I/SS - Technical Attributes
Attributes Table
Technology: Resistive
Interface: I2C/SPI
Resolution: 10b
Operating Voltage: 5V
Supply Current: 17mA
No of Channels: 1
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications

The AR1021-I/SS is a complete, easy to integrate, cost-effective and universal touch screen controller chip. Available in a SSOP-20 package.

The AR1000 Series has sophisticated proprietary touch screen decoding algorithms to process all touch data, saving the host from the processing overhead. Providing filtering capabilities beyond that of other low-cost devices, the AR1000 delivers reliable, validated and calibrated touch coordinates.

Features:

  • RoHS Compliant
  • Power-Saving Sleep mode
  • Industrial Temperature Range
  • Built-in Drift Compensation Algorithm
  • 128 Bytes of User EEPROM
  • Operating Voltage: 2.5-5.0 V ±5%
  • Standby Current:
  • 5V: 85 uA, typical; 125 uA (maximum)
  • 2.5V: 40 uA, typical; 60 uA (maximum)
  • Operating “No touch” Current:
  • 3.0 mA (typical)
  • Operating “Touch” Current:
  • 17 mA, typical, with a touch sensor having 200 Ω layers
  • Actual current is dependent on the touch sensor used
  • AR1011/AR1021 Brown-Out Detection (BOR) set to 2.2V
  • 4-Wire, 5-Wire and 8-Wire Analog Resistive
  • Lead-to-Lead Resistance: 50-2,000???typical)
  • Layer-to-Layer Capacitance: 0-0.5 uF
  • Touch Sensor Time Constant: 500 us (maximum)
  • 10-bit Resolution (maximum)

Applications:

  • Mobile communication devices
  • Personal Digital Assistants (PDA)
  • Global Positioning Systems (GPS)
  • Touch Screen Monitors
  • KIOSK
  • Media Players
  • Portable Instruments
  • Point of Sale Terminals
Read More...
Pricing Section
Global Stock:
268
USA:
268
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.14
USD
Quantity
Unit Price
1
$2.14
20
$2.09
40
$2.07
125
$2.04
250+
$1.99
Product Variant Information section