text.skipToContent text.skipToNavigation

Manufacturer Part #

AQM1264AX-FLW-FBW

AQM1264AX Series 60.6 x 33.1 Viewing Area Graphic 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays AQM1264AX-FLW-FBW - Technical Attributes
Attributes Table
Format: 128 x 64
Viewing Area: 60.6 x 33.1 mm
Dot Size: 0.4 x 0.4 mm
Dot Pitch: 0.43 x 0.43 mm
Color or Monochrome: Monochrome
Polariser Type: Transflective
Operating Voltage: 3.3V
Dimension: 68.8 x 49.2 x 5.7 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,700.00
USD
Quantity
Unit Price
1+
$8.70
Product Variant Information section