text.skipToContent text.skipToNavigation

Manufacturer Part #

AQM1212N-FLW-FLW

AQM1212N Series 43 x 42.8 Viewing Area Graphic 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays AQM1212N-FLW-FLW - Technical Attributes
Attributes Table
Format: 128 x 128
Viewing Area: 43 x 42.8 mm
Dot Size: 0.275 x 0.285 mm
Dot Pitch: 0.29 x 0.3 mm
Color or Monochrome: Monochrome
Polariser Type: Transflective
Operating Voltage: 3.3V
Dimension: 46 x 54.4 x 10.7 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,190.00
USD
Quantity
Unit Price
1+
$11.19
Product Variant Information section