text.skipToContent text.skipToNavigation

Manufacturer Part #

AGM2412A-NLW-BBW-QS01

AGM2412A Series 114 x 64 Viewing Area Graphic 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays AGM2412A-NLW-BBW-QS01 - Technical Attributes
Attributes Table
Format: 240X128
Viewing Area: 114 x 64 mm
Dot Size: 0.4 x 0.4 mm
Dot Pitch: 0.45 x 0.45 mm
Controller IC: RA6963
Color or Monochrome: Monochrome
Polariser Type: Transmissive
Operating Voltage: 5V
Storage Temperature Range: -30°C to +80°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21,550.00
USD
Quantity
Unit Price
1+
$43.10
Product Variant Information section