text.skipToContent text.skipToNavigation

Manufacturer Part #

AGM1964C-NLW-BBW

AGM1964C Series 104 x 39 Viewing Area Graphic 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays AGM1964C-NLW-BBW - Technical Attributes
Attributes Table
Format: 192X64
Viewing Area: 104 x 39 mm
Dot Size: 0.458 x 0.458 mm
Dot Pitch: 0.508 x 0.508 mm
Color or Monochrome: Monochrome
Polariser Type: Transmissive
Operating Voltage: 5V
Dimension: 130 x 65 x 13.5 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,080.00
USD
Quantity
Web Price
1+
$16.16
Product Variant Information section