text.skipToContent text.skipToNavigation

Manufacturer Part #

AGM1264Y-FLW-GTW-Q

AGM1264Y Series 60 x 32.5 Viewing Area Graphic 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays AGM1264Y-FLW-GTW-Q - Technical Attributes
Attributes Table
Format: 128X64
Viewing Area: 60 x 32.5 mm
Dot Size: 0.4 x 0.4 mm
Dot Pitch: 0.43 x 0.43 mm
Color or Monochrome: Monochrome
Polariser Type: Transflective
Supply Voltage: 4.8V to 5.2V
Dimension: 75 x 52.7 x 9.0mm
Storage Temperature Range: -30°C to +80°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,920.00
USD
Quantity
Unit Price
1+
$15.84
Product Variant Information section