Manufacturer Part #
LCM-S01602DTR/M
Character LCD Display Module Reflective 5 x 8 Dots Twisted Nematic wo/ Backlight
Product Specification Section
Lumex LCM-S01602DTR/M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex LCM-S01602DTR/M - Technical Attributes
Attributes Table
Format: | 16 x 2 |
Viewing Area: | 52 x 19 mm |
Character Size: | 2.46 x 5.56 mm |
Dot Size: | 0.46 x 0.66 mm |
Color or Monochrome: | Monochrome |
Polariser Type: | Reflective |
Operating Temp Range: | 0°C to 50°C |
Supply Voltage: | 4.5V to 5.3V |
Dimension: | 66 x 26 x 6.5 mm |
Storage Temperature Range: | -20°C to +70°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
45
$5.70
90
$5.70
135
$5.70
180
$5.70
225+
$5.70
Product Variant Information section
Available Packaging
Package Qty:
45 per Tray