text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM2004D-FLW-FBH

ACM2004D Series 76 x 25.2 Viewing Area Character 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ACM2004D-FLW-FBH - Technical Attributes
Attributes Table
Series: ACM2004D
Format: 20 x 4
Viewing Area: 76 x 25.2 mm
Character Size: 2.95 x 4.75 mm
Dot Size: 0.55 x 0.55 mm
Color or Monochrome: Monochrome
Polariser Type: Transflective
Operating Temp Range: -20°C to +70°C
Supply Voltage: 5V
Dimension: 98 x 60 x 14 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,990.00
USD
Quantity
Unit Price
1+
$10.99
Product Variant Information section