
Manufacturer Part #
ACM1602B-FLY-YBW
ACM1602B Series 64.5 x 16.4 Viewing Area Character 8X1 Character Module
Product Specification Section
AZ Displays ACM1602B-FLY-YBW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AZ Displays ACM1602B-FLY-YBW - Technical Attributes
Attributes Table
Series: | ACM1602B |
Format: | 16 x 2 |
Viewing Area: | 64.5 x 16.4 mm |
Character Size: | 3.00 x 5.23 mm |
Dot Size: | 0.56 x 0.61 mm |
Color or Monochrome: | Monochrome |
Polariser Type: | Transflective |
Operating Temp Range: | 0°C to 50°C |
Supply Voltage: | 5V |
Dimension: | 84.0 x 44.0 x 13.5 mm |
Storage Temperature Range: | -10°C to +60°C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1+
$6.34
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount