ACM1601A-NLW-DTW in Box by AZ Displays | LCD Character Display Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM1601A-NLW-DTW

ACM1601A Series 102.7 x 10.5 Viewing Area Character 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ACM1601A-NLW-DTW - Technical Attributes
Attributes Table
Series: ACM1601A
Format: 16 x 1
Viewing Area: 102.7 x 10.5 mm
Dot Size: 1.0 x 0.9 mm
Color or Monochrome: Monochrome
Polariser Type: Transmissive
Dimension: 150 x 29 x 9.6 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,400.00
USD
Quantity
Unit Price
1+
$9.40
Product Variant Information section