ACM1202B-FLW-FBE in Box by AZ Displays | LCD Character Display Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM1202B-FLW-FBE

ACM1202B Series 46 x 14.5 Viewing Area Character 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ACM1202B-FLW-FBE - Technical Attributes
Attributes Table
Series: ACM1202B
Format: 12 x 2
Viewing Area: 46.0 x 14.5 mm
Character Size: 2.65 x 5.50 mm
Dot Size: 0.45 x 0.6 mm
Color or Monochrome: Monochrome
Polariser Type: Transflective
Supply Voltage: 5V
Dimension: 59 x 32 x 13.3 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,030.00
USD
Quantity
Unit Price
1+
$8.03
Product Variant Information section