
Manufacturer Part #
ACM0802C-FL-YBS-RX
ACM0802C Series 38 x 16 Viewing Area Character 8X1 Character Module
Product Specification Section
AZ Displays ACM0802C-FL-YBS-RX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AZ Displays ACM0802C-FL-YBS-RX - Technical Attributes
Attributes Table
Series: | ACM 0802C |
Format: | 8X2 |
Viewing Area: | 38 x 16 mm |
Character Size: | 2.96 x 5.56 mm |
Dot Size: | 0.56 x 0.66 mm |
Color or Monochrome: | Monochrome |
Polariser Type: | Transflective |
Operating Temp Range: | -20°C to +70°C |
Supply Voltage: | 5V |
Dimension: | 58 x 32 x 12.8 mm |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1+
$4.02
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount