
Manufacturer Part #
NL8060BC26-35C
10.4" SVGA (800 x 600) 800 nits LVDS Landscape LED Backlight No Touch LCD
Tianma America NL8060BC26-35C - Product Specification
Shipping Information:
ECCN:
PCN Information:
Change description:(1) Product change Due to discontinuation of signal processing boards, we will develop new signal processing boards. Design of the current signal processing boards are old and many mounted components are not current mainstream. Therefore, we will change several commodity components to mainstream. But the following major components will not be changed. No change from current one: - Timing controller IC - Interface connector (Type name and mounting position) There will be no influence on environmental compliance like UL and RoHS compliance.
Change description:Due to discontinuation, anti-reflection film (AR film) will be changed to same maker's alternative one. There is no change in the composition and material of the AR layer. After changed product has reduced reflectance and reflective coloration by optimizing the thickness of the AR layer. (Please see page 3/3.). There are no optical or electrical specifications change and no changes in product reliability. And there will be no influence on environmental compliance like RoHS.
Part Status:
Tianma America NL8060BC26-35C - Technical Attributes
Diagonal Size: | 10.4in |
Backlight: | LED |
Viewing Angle: | 80° |
Operating Temp Range: | -30°C to +80°C |
Interface Type: | LVDS |
Response Time: | 18ms |
Rated Power: | 6.3W |
Features & Applications
Available Packaging
Package Qty:
10 per Box