NL8048BC24-09D in Box by Tianma America | Active Matrix TFT Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NL8048BC24-09D

9.0" WVGA (800 x 480) 400 nits LVDS Landscape LED Backlight No Touch LCD

ECAD Model:
Mfr. Name: Tianma America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The NL8048BC24-09D is a Part of NL8048B Series 9 inch (800 x 480) LVDS 400 Nits LED Backlight LCD.

Specifications:

  • Screen size - 9.0 inch (23 cm diagonal)
  • Interface - LVDS  (RGB 8 bits each / 6 bits each)
  • Resolution - 800(H) x 480(V) pixels
  • Power supply voltage - 3.3 V
  • Display area - 196.8(H) x 118.08(V) mm
  • Power consumption - (4.5W)
  • Drive system - a-Si TFT active-matrix
  • Operating temperature -20 °C to +70°C
  • Display color 16.77M colors / 262K colors
  • Storage temperature -30 °C to +80 °C
  • Pixel arrangement - RGB vertical stripe
  • Polarizer surface - Antiglare
  • Pixel pitch - 0.246(H) x 0.246(V) mm
  • Module size 220.5(W) x 136.5(H) x 11.0 max. (D) mm
  • Luminance - 400cd/m2
  • Weight - 365g
  • Contrast ratio - (600:1) Reverse scan Yes
  • Viewing angle - Up: 88°, down: 88°,left: 88°, right: 88°
  • Backlight - White LED (Replaceable)

View the Available NL8048BC Series of Display

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,426.70
USD
Quantity
Unit Price
1
$359.81
2
$354.56
3
$351.53
4
$349.39
5+
$342.67
Product Variant Information section