text.skipToContent text.skipToNavigation

Manufacturer Part #

NL6448BC33-70D

10.4" VGA (640 x 480) 450 nits CMOS Landscape LED Backlight No Touch LCD

ECAD Model:
Mfr. Name: Tianma America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tianma America NL6448BC33-70D - Technical Attributes
Attributes Table
Diagonal Size: 10.4in
Resolution: 640 x 480
Backlight: LED
Viewing Angle: 80°
Operating Temp Range: -30°C to +80°C
Mounting Method: Panel Mount
Features & Applications
Color LCD module NL6448BC33-70D is composed of the amorphous silicon thin film transistor liquid crystal display (a-Si TFT LCD) panel structure with driver LSIs for driving the TFT (Thin Film Transistor) array and a backlight.

 

The a-Si TFT LCD panel structure is injected liquid crystal material into a narrow gap between the TFT array glass substrate and a monochrome-filter glass substrate.

Color (Red, Green, Blue) data signals from a host system (e.g.signal generator, etc.) are modulated into best form for active matrix system by a signal processing board, and sent to the driver LSIs which drive the individual TFT arrays.

The TFT array as an electro-optical switch regulates the amount of transmitted light from the backlight assembly, when it is controlled by data signals. Monochrome images are created by regulating the amount of transmitted light through the TFT array.

Features :

  • High Resolution
  • High Contrast
  • High luminance
  • Wide viewing angle
  • DE (Data Enable) function
  • 6-bit digital RGB signals
  • Reversible-scan direction
  • Edge light type (without inverter)
  • Replaceable Lamp for backlight
  • Acquisition product for UL60950-1/CSA C22.2 No.60950-1-03

Applications :

  • For Industrial PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,058.90
USD
Quantity
Web Price
1
$321.18
2
$316.50
3
$313.79
4
$311.88
5+
$305.89
Product Variant Information section