NL10276BC24-21F in Box by Tianma America | Active Matrix TFT Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NL10276BC24-21F

12.1" XGA (1024 x 768) 800 nits LVDS Landscape LED Backlight No Touch LCD

ECAD Model:
Mfr. Name: Tianma America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tianma America NL10276BC24-21F - Technical Attributes
Attributes Table
Diagonal Size: 12.1in
Resolution: 1024 x 768
Display Mode: Reflective
Backlight: LED
Orientation: Square
Resolution Type: XGA
Technology: Other
Viewing Angle: 80°
Operating Temp Range: -30°C to +80°C
Brightness: 800mcd
Contrast Ratio: 900
Active Area: 245.76 x 184.32 mm
Interface Type: LVDS
Response Time: 18ms
Rated Power: 7.5W
Features & Applications
The NL10276BC24-21F is a high luminance TFT Color LCD (Liquid Crystal Display) Module with resolution of 1024 x 768 pixels and 12.1 inch diagonal.

It is composed of amporphous silicon thin film transistor liquid crystal display (a-Si TFT LCD) panel structure with LSIs for driving that TFT (Thin Film Transistor) array and a backlight.

Features:

  • Long life LED backlight type
  • High luminance
  • High contrast
  • Wide viewing angle
  • Wide temperature range
  • LVDS interface
  • Reversible-scan direction
  • Selectable 8-bit or 6bit digital signals for data of RGB
  • Replaceable lamp for backlight
  • Acquisition product for UL60950/CSA C22.2 No.60950-1-03 (File numberL E170632)
  • Compliance with the European RoHS directive (2002/95/EC)

Applications:

  • For Industrial use

View the NL1027 series of LCD Displays

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$500.00
USD
Quantity
Unit Price
10
$50.00
20
$49.57
30
$49.32
40+
$49.00
Product Variant Information section