
Manufacturer Part #
LS027B7DH01
2.7" WQVGA (400 x 240) None nits Landscape LED Backlight No Touch LCD
Product Specification Section
Sharp LS027B7DH01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
08/21/2024 Details and Download
Due to EOL of materials used, we are changing the glass supplier and (for some models) the thickness of the glass used in the above mentioned products. Current Supplier: AGC 0.7t/0.6t/0.5tNew Supplier: Corning, only 0.5tThis change is planned from December 2024 production onward. (The actual change date can vary depending on glass stock and modules production plan.)
Part Status:
Active
Active
Sharp LS027B7DH01 - Technical Attributes
Attributes Table
Diagonal Size: | 2.7in |
Resolution: | 400 x 240 |
Display Mode: | Transflective |
Backlight: | None |
Resolution Type: | WQVGA |
Technology: | No Touch |
Viewing Angle: | 120° |
Operating Temp Range: | -20°C to +70°C |
Active Area: | 58.8 x 35.28 mm |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1
$19.52
4
$19.26
15
$19.01
30
$18.89
75+
$18.59
Product Variant Information section