LQ104V1DG81 in Box by Sharp | Active Matrix TFT Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LQ104V1DG81

10.4" VGA (640 x 480) 450 nits LVDS Landscape LED Backlight No Touch LCD

ECAD Model:
Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sharp LQ104V1DG81 - Technical Attributes
Attributes Table
Diagonal Size: 10.4in
Resolution: 640 x 480
Display Mode: Transmissive
Backlight: LED
Resolution Type: VGA
Viewing Angle: 160°/145°
Operating Temp Range: -30°C to +80°C
Aspect Ratio: 4:3
Brightness: 450cd/m2
Active Area: 211.2 x 158.4 mm
Response Time: 5ms
Mounting Method: Screw Mount
Features & Applications

The LQ104V1DG81 is a color active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor).

It is composed of a color TFT-LCD panel, driver ICs, control circuit, power supply circuit and a White-LED Backlight unit.

Features:

  • Display size: 26(10.4 inch)Diagonal cm
  • Pixel format: 640(H)×480(V) (1pixel=R+G+B dot)
  • Aspect ratio: 4:3
  • Pixel pitch: 0.33(H)×0.33(V) mm
  • Pixel configuration: R,G,B vertical stripe
  • Display mode: Normally White
  • Mass: 500 g

Applications:

  • Control and safety equipment for transportation (controls of aircraft, trains, automobiles, etc.)
  • Rescue and security equipment and various safety related equipment

View the List of available LQ104 Series of Display Module

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$3,753.60
USD
Quantity
Unit Price
20+
$187.68