text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM0350D18

3.5"Display RGB 320x240 400 Nits TFT LCD Panel

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ATM0350D18 - Technical Attributes
Attributes Table
Diagonal Size: 3.5in
Resolution: 320 x 240
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Technology: No Touch
Viewing Angle: 75°/75°/55°/60°
Operating Temp Range: -20°C to +70°C
Brightness: 400mcd
Contrast Ratio: 450
Active Area: 70.08 x 52.56 mm
Interface Type: RGB
Response Time: 50ms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24,060.00
USD
Quantity
Unit Price
1+
$24.06
Product Variant Information section