ATM0350B47B-T in Box by AZ Displays | Active Matrix TFT Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM0350B47B-T

3.5"Display RGB/MCU/SPI 320x240 320 Nits Resistive Touch TFT LCD Panel

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ATM0350B47B-T - Technical Attributes
Attributes Table
Diagonal Size: 3.5in
Resolution: 320 x 240
Orientation: Landscape
Technology: Resistive
Operating Temp Range: -20°C to +70°C
Brightness: 320cd/m2
Interface Type: RGB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37,440.00
USD
Quantity
Unit Price
1+
$37.44
Product Variant Information section