ATM0240D35L in Box by AZ Displays | Active Matrix TFT Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM0240D35L

2.4"Display MCU/RGB 240x320 500 Nits TFT LCD Panel

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ATM0240D35L - Technical Attributes
Attributes Table
Diagonal Size: 2.4in
Resolution: 240 x 320
Display Mode: Transmissive
Backlight: LED
Orientation: Portrait
Technology: No Touch
Viewing Angle: 80°/80°/80°/80°
Operating Temp Range: -20°C to +70°C
Brightness: 500cd/m2
Contrast Ratio: 800
Active Area: 36.72 x 48.96 mm
Interface Type: RGB
Response Time: 30ms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,040.00
USD
Quantity
Unit Price
1+
$10.04
Product Variant Information section