Manufacturer Part #
ATM0240D35
2.4"Display MCU/RGB 240x320 900 Nits TFT LCD Panel
Product Specification Section
AZ Displays ATM0240D35 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AZ Displays ATM0240D35 - Technical Attributes
Attributes Table
Diagonal Size: | 2.4in |
Resolution: | 240 x 320 |
Display Mode: | Transmissive |
Backlight: | LED |
Orientation: | Portrait |
Technology: | No Touch |
Viewing Angle: | 80°/80°/80°/80° |
Operating Temp Range: | -20°C to +60°C |
Brightness: | 900cd/m2 |
Contrast Ratio: | 800 |
Active Area: | 36.72 x 48.96 mm |
Interface Type: | RGB |
Response Time: | 30ms |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1+
$10.46
Product Variant Information section
Available Packaging
Package Qty:
1 per Box