Manufacturer Part #
ATM0231D2
2.3"Display RGB 320x240 350 Nits TFT LCD Panel
Product Specification Section
AZ Displays ATM0231D2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AZ Displays ATM0231D2 - Technical Attributes
Attributes Table
Diagonal Size: | 2.31in |
Resolution: | 320 x 240 |
Backlight: | LED |
Orientation: | Landscape |
Technology: | No Touch |
Viewing Angle: | 55°/65°/65°/65° |
Operating Temp Range: | -20°C to +70°C |
Brightness: | 350cd/m2 |
Contrast Ratio: | 500 |
Active Area: | 46.752 x 35.064 mm |
Interface Type: | RGB |
Response Time: | 30ms |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1+
$11.92
Product Variant Information section
Available Packaging
Package Qty:
1 per Box