
Manufacturer Part #
ATM0177B3A-T
1.77“Display MCU 128x160 360 Nits Resistive Touch TFT LCD Panel
Product Specification Section
AZ Displays ATM0177B3A-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AZ Displays ATM0177B3A-T - Technical Attributes
Attributes Table
Diagonal Size: | 1.77in |
Resolution: | 128 x 160 |
Display Mode: | Transmissive |
Backlight: | LED |
Orientation: | Portrait |
Technology: | Resistive |
Viewing Angle: | 70°/70°/30°/45° |
Operating Temp Range: | -20°C to +70°C |
Brightness: | 360cd/m2 |
Contrast Ratio: | 500 |
Active Area: | 28.03 x 35.04 mm |
Interface Type: | SPI |
Response Time: | 25ms |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1+
$10.04
Product Variant Information section
Available Packaging
Package Qty:
1 per Box