ATM0130B3 in Box by AZ Displays | Active Matrix TFT Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM0130B3

1.3" IPS Display MCU/SPI 240x240 500 Nits TFT LCD Panel

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ATM0130B3 - Technical Attributes
Attributes Table
Diagonal Size: 1.3in
Resolution: 240 x 240
Display Mode: Transmissive
Backlight: LED
Technology: No Touch
Viewing Angle: 80°/80°/80°/80°
Operating Temp Range: -20°C to +70°C
Brightness: 500cd/m2
Contrast Ratio: 800
Active Area: 23.4 x 23.4 mm
Interface Type: SPI
Response Time: 30ms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,700.00
USD
Quantity
Unit Price
1+
$6.70
Product Variant Information section