
Manufacturer Part #
ATM0128B1
1.28" IPS Display MCU/SPI 240X240 Round 400 Nits TFT LCD Panel
Product Specification Section
AZ Displays ATM0128B1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AZ Displays ATM0128B1 - Technical Attributes
Attributes Table
Diagonal Size: | 1.28in |
Resolution: | 240 x 240 |
Display Mode: | Transmissive |
Backlight: | LED |
Technology: | No Touch |
Viewing Angle: | 80°/80°/80°/80° |
Operating Temp Range: | -20°C to +70°C |
Brightness: | 400cd/m2 |
Contrast Ratio: | 1100 |
Active Area: | 32.4 mm |
Interface Type: | SPI |
Response Time: | 30ms |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1+
$13.28
Product Variant Information section
Available Packaging
Package Qty:
1 per Box