S1D13706F00A200 in Tray by Epson Electronics America | Display Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S1D13706F00A200

160 x 240 Resolution 80 kB SRAM 64K Colors TFT Display Controller - QFP-14-80

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America S1D13706F00A200 - Technical Attributes
Attributes Table
Target LCD Panels: STN & TFT
Max Resolution: 320 x 240
Input Voltage: 1.8V to 3.6V
Package Style:  TQFP-100
Mounting Method: Surface Mount
Features & Applications

The S1D13706 is a color/monochrome LCD graphics controller with an embedded 80K byte SRAM display buffer. While supporting all other panel types, the S1D13706 is the only LCD controller to directly interface to both the Epson D-TFD and the Sharp HR-TFT family of products thus removing the requirement of an external Timing Control IC. This high level of integration provides a low cost, low power, single chip solution to meet the demands of embedded markets such as Mobile Communications devices and Palm-size PCs, where board size and battery life are major concerns.

The S1D13706 utilizes a guaranteed low-latency CPU architecture thus providing support for microprocessors without READY/WAIT# handshaking signals. The 32-bit internal data path provides high performance bandwidth into display memory allowing for fast screen updates.

Products requiring a rotated display image can take advantage of the SwivelViewTM feature which provides hardware rotation of the display memory transparent to the software application. The S1D13706 also provides support for “Picture-in-Picture Plus” (a variable size Overlay window).

Features:

  • Embedded Display Buffer
  • Low Operating Voltage
  • Low-latency CPU interface
  • Direct support for the multiple CPU types
  • Programmable Resolutions and Color depths
  • STN LCD support
  • Active Matrix LCD support
  • Reflective Active Matrix support
  • SwivelViewTM (90, 180, 270° hardware rotation of displayed image)
  • “Picture-in-Picture Plus”
  • Software Initiated Power Save Mode
  • Hardware or Software Video Invert
  • 100-pin TQFP15 package
  • 104-pin CFLGA package
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
900
Multiple Of:
90
Total
$12,906.00
USD
Quantity
Unit Price
90+
$14.34
Product Variant Information section