S1D13706F00A200-90 in Std. Mfr. Pkg by Epson Electronics America | Display Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S1D13706F00A200-90

LCD Controller, Built-in 80KB SRAM, Swivel View, PinP, QVGA

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America S1D13706F00A200-90 - Technical Attributes
Attributes Table
Target LCD Panels: STN & TFT
Max Colors/Gray Scales: 64K Colors
Max Resolution: 320 x 240
Input Voltage: 1.8V to 3.6V
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,420.20
USD
Quantity
Unit Price
90+
$15.78
Product Variant Information section