
Manufacturer Part #
S1D13513B01B100
LCD Driver XGA 1028x768
Product Specification Section
Epson Electronics America S1D13513B01B100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Epson Electronics America S1D13513B01B100 - Technical Attributes
Attributes Table
Target LCD Panels: | STN & TFT |
Max Colors/Gray Scales: | 16M Colors |
Input Voltage: | 1.65V to 1.95V |
Package Style: | PBGA-256 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$14.94
4
$14.75
15
$14.58
40
$14.44
100+
$14.23
Product Variant Information section
Available Packaging
Package Qty:
84 per Box
Package Style:
PBGA-256
Mounting Method:
Surface Mount