
Manufacturer Part #
S1D13513F01A100
Serial Interface Surface Mount LCD Display Graphic Controller - QFP-208
Epson Electronics America S1D13513F01A100 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Terminal plating (Sn-Bi to Pure-Sn) As you know, demand for environmentally friendly semiconductor products is rising day by day. The number of customers who demand "Bismuth-free terminal plating" is also increasing. We have individually reacted to this demand. By these individual correspondences, the number of individual specifications of Pure-Sn plating has increased and made working efficiency worse. We like to unify the specifications of terminal plating, promoting "Pure Sn" plating.
Terminal Plating ChangeAs you know, demand for environmentally friendly semiconductor products has risen day by day. Number of customers who demand “Bismuth -free terminal plating” is also increasing.We have individually corresponded about the demand. By the individual correspondences, number of specification of the Pure-Sn plating has increased andthe specifications made working efficiency worse. We like to unify specifications of terminal plating, promoting 'Pure Sn' plating.
Terminal plating change (Sn-Bi to Pure-Sn)Epson eliminating the SnBi lead frame plating and moving to a PURE Sn plating for our IC products.As you know, demand for environmentally friendly semiconductor products has risen day by day. Number of customers who demand "Bismuth-free terminal plating" is also increasing. We have individually corresponded about the demand. By the individual correspondences, number of specification of the Pure-Sn plating has increased and the specifications made working efficiency worse. We like to unify specifications of terminal plating, promoting "Pure-Sn" plating.
Part Status:
Epson Electronics America S1D13513F01A100 - Technical Attributes
Package Style: | QFP-208 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
36 per Tray
Package Style:
QFP-208
Mounting Method:
Surface Mount