SRG2LC-EVKHR-R02 in Bulk by SolidRun | Single Board Computers (SBCs) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SRG2LC-EVKHR-R02

RZ/G2LC HummingBoard Series Dual Core 1.2 GHz Single Board Computer

ECAD Model:
Mfr. Name: SolidRun
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
SolidRun SRG2LC-EVKHR-R02 - Technical Attributes
Attributes Table
Processor Speed: 1.2GHz
Supply Voltage-Nom: 9V to 36V
Operating Temperature: 0°C to 70°C
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$261.45
USD
Quantity
Unit Price
1
$261.45
2
$257.64
3
$255.44
4
$253.89
5+
$249.00
Product Variant Information section