SRG2L-EVKHBPRO-R01 in Bulk by SolidRun | Single Board Computers (SBCs) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SRG2L-EVKHBPRO-R01

RZ/G2L HummingBoard Pro Series Dual Core 1.2 GHz Single Board Computer

ECAD Model:
Mfr. Name: SolidRun
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
SolidRun SRG2L-EVKHBPRO-R01 - Technical Attributes
Attributes Table
Processor Speed: 1.2GHz
Supply Voltage-Nom: 7V to 36V
Operating Temperature: -40°C to +85°C
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$328.65
USD
Quantity
Unit Price
1
$328.65
2
$323.86
3
$321.09
4
$319.14
5+
$313.00
Product Variant Information section