text.skipToContent text.skipToNavigation

Manufacturer Part #

TX6U-8133

2x 800MHz 1GB SDRAM 4GB ROM SODIMM System on Module

ECAD Model:
Mfr. Name: Ka-Ro
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ka-Ro TX6U-8133 - Technical Attributes
Attributes Table
Frequency Range: 800MHz
Supply Voltage: 3.1V to 5.5V
Installed RAM: 0GB
Maximum RAM Capacity: 1GB
Memory Type: DDR3
Processor Type: Computer-On-Modules - COM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$113.34
USD
Quantity
Web Price
1
$113.34
2
$111.69
3
$110.73
4
$110.06
5+
$107.94
Product Variant Information section