QSXP-ML81 in Reel by Ka-Ro | System on Modules (SOMs) and Computer on Modules (COMs) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

QSXP-ML81

i.MX8M Plus SOM, 2GB RAM, 8GB Flash, MIPI, -30 to 85C

ECAD Model:
Mfr. Name: Ka-Ro
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ka-Ro QSXP-ML81 - Technical Attributes
Attributes Table
Frequency Range: 800MHz
Supply Voltage: 3.3V to 5V
InterfaceType / Connectivity: CSI/HDMI/I2C/MIPI/PCIe/SPI/UART/USB
Installed RAM: 2GB
Processor Type: Computer-On-Modules - COM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$37,941.60
USD
Quantity
Unit Price
240+
$158.09
Product Variant Information section