text.skipToContent text.skipToNavigation

Manufacturer Part #

NXH020U90MNF2PTG

Dual N-Channel 900 V 149 A 352 W 14 mOhm Silicon Carbide MOSFET Module - PIM-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2301
Product Specification Section
onsemi NXH020U90MNF2PTG - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Gate-Source Voltage-Max [Vgss]: 18V
Isolation Voltage-RMS: 4800V
Drain-to-Source Voltage [Vdss]: 900V
Drain Current: 149A
Operating Temp Range: -40°C to +175°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$138.61
USD
Quantity
Web Price
1
$138.61
3
$136.61
5
$135.69
15
$133.73
25+
$132.01