text.skipToContent text.skipToNavigation

Manufacturer Part #

NXH015P120M3F1PTG

EliteSiC Series N-Channel 1200 V 40A 15mOhm 198W SiC MOSFET PIM-18

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NXH015P120M3F1PTG - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Gate-Source Voltage-Max [Vgss]: 22V
Mounting Style: Vertical
Isolation Voltage-RMS: 4800V
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 77A
Configuration: Half Bridge
Operating Temp Range: -40°C to +175°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$58.90
USD
Quantity
Web Price
1
$58.90
4
$58.08
15
$57.31
25
$57.01
50+
$56.09