NXH004P120M3F2PTHG in Tray by onsemi | Silicon Carbide Power Modules (SiC Power Modules) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NXH004P120M3F2PTHG

NXH004P120 Series 1200 V 5.5 mOhm Dual N-Channel SiC MOSFET Module - PIM-36

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NXH004P120M3F2PTHG - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Gate-Source Voltage-Max [Vgss]: 22V
Mounting Style: Vertical
Isolation Voltage-RMS: 4800V
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 284A
Configuration: Half Bridge
Operating Temp Range: -40°C to +175°C
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,332.20
USD
Quantity
Unit Price
20+
$166.61