
Manufacturer Part #
MSCSM120DUM027AG
1200 V 733 A 2968 W Chassis Mount Dual Common Source SiC Mosfet Power Module
Product Specification Section
Microchip MSCSM120DUM027AG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
01/31/2023 Details and Download
PCN Status:Initial NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected Microsemi products available in SP6 packageReason for Change:To improve on-time delivery performance by qualifying MP3B as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:May 2023
Part Status:
Active
Active
Microchip MSCSM120DUM027AG - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Gate-Source Voltage-Max [Vgss]: | 25V |
Isolation Voltage-RMS: | 4000V |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 733A |
Operating Temp Range: | -40°C to +175°C |
Package Style: | Module |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$685.33
2
$675.34
3
$669.56
4
$665.49
5+
$652.69
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
Module
Mounting Method:
Chassis Mount