text.skipToContent text.skipToNavigation

Manufacturer Part #

BSM450D12P4G102

2 N-Channel 1200 V 447 A 1.45 kW Half Bridge Chassis Mount SiC Power Module

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BSM450D12P4G102 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Gate-Source Voltage-Max [Vgss]: 21V
Isolation Voltage-RMS: 2500V
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 447A
Configuration: Half Bridge
Operating Temp Range: -40°C to +150°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
4
Multiple Of:
4
Total
$2,308.16
USD
Quantity
Web Price
4+
$577.04
Product Variant Information section