text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT3080KLGC11

SCT3080KL Series 1200 V 31 A 104 mOhm N-Channel SiC Power Mosfet - TO-247N

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2306
Product Specification Section
ROHM SCT3080KLGC11 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 31A
Input Capacitance: 785pF
Power Dissipation: 165W
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,070
USA:
620
Germany (Online Only):
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
20
Multiple Of:
30
Total
$261.00
USD
Quantity
Web Price
30
$13.05
60
$12.98
90
$12.93
150
$12.88
300+
$12.77