Manufacturer Part #
NVH4L060N090SC1
N-Channel 900 V 46 A 221 W Through Hole Silicon Carbide MOSFET - TO-247-4L
Product Specification Section
onsemi NVH4L060N090SC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NVH4L060N090SC1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 900V |
Drain Current: | 46A |
Input Capacitance: | 1770pF |
Power Dissipation: | 221W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-247-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
1
$9.69
5
$9.58
25
$9.46
100
$9.37
250+
$9.23
Product Variant Information section
Available Packaging
Package Qty:
450 per Tube
Package Style:
TO-247-4
Mounting Method:
Through Hole