text.skipToContent text.skipToNavigation

Manufacturer Part #

NVBG160N120SC1

N-Channel 1200 V 19.5 A 136 W Surface Mount Power Mosfet - D2PAK-7

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2232
Product Specification Section
onsemi NVBG160N120SC1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 19.5A
Input Capacitance: 678pF
Power Dissipation: 136W
Operating Temp Range: -55°C to +175°C
Package Style:  D2PAK-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.10
USD
Quantity
Unit Price
1
$6.10
10
$6.04
30
$5.99
125
$5.93
300+
$5.84