Manufacturer Part #
NVBG070N120M3S
N-Channel 1200 V 36 A 172 W Surface Mount Silicon Carbide MOSFET - D2PAK-7L
Product Specification Section
onsemi NVBG070N120M3S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NVBG070N120M3S - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 36A |
Input Capacitance: | 1230pF |
Power Dissipation: | 172W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | D2PAK-7 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
73,600
USA:
73,600
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
800+
$7.91
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
D2PAK-7
Mounting Method:
Surface Mount