text.skipToContent text.skipToNavigation

Manufacturer Part #

NTHL075N065SC1

N-Channel 650 V 38 A 148 W Through Hole Silicon Carbide MOSFET - TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2225
Product Specification Section
onsemi NTHL075N065SC1 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 38A
Input Capacitance: 1196pF
Power Dissipation: 148W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
29
Germany (Online Only):
29
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.38
USD
Quantity
Unit Price
1
$4.38
15
$4.29
50
$4.22
150
$4.16
500+
$4.04