Manufacturer Part #
NTHL045N065SC1
N-Channel 650 V 66 A 291 W Through Hole Silicon Carbide MOSFET - TO-247-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:450 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
Date Code: | 2445 |
Product Specification Section
onsemi NTHL045N065SC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTHL045N065SC1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 650V |
Drain Current: | 66A |
Input Capacitance: | 1870pF |
Power Dissipation: | 291W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,250
USA:
2,250
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
450+
$6.77
Product Variant Information section
Available Packaging
- Tube Qty: 450+ / Unit Price: $6.77 / Stock: 0 Qty: 450+$6.77 Stock: 0
- Tube Qty: 1+ / Unit Price: $7.10 / Stock: 20 Qty: 1+$7.10 Stock: 20
- Tube Qty: 1+ / Unit Price: $6.82 / Stock: 65 Qty: 1+$6.82 Stock: 65
- TubeSelected Variant Qty: 450+ / Unit Price: $6.77 / Stock: 2,250 Qty: 450+$6.77 Stock: 2,250
- Tube Qty: 450+ / Unit Price: $6.77 / Stock: 0 Qty: 450+$6.77 Stock: 0
Package Qty:
450 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole