Manufacturer Part #
NTHL040N120M3S
N-Channel 1200 V 54 A 231 W Through Hole Silicon Carbide MOSFET - TO-247-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
Date Code: | 2325 |
Product Specification Section
onsemi NTHL040N120M3S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTHL040N120M3S - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 54A |
Input Capacitance: | 1700pF |
Power Dissipation: | 231W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
30
$5.05
90
$4.98
150
$4.94
450
$4.87
750+
$4.81
Product Variant Information section
Available Packaging
- Tube Qty: 130+ / Unit Price: $4.81 / Stock: 130 Qty: 450+$4.81 Stock: 130
- Tube Qty: 30+ / Unit Price: $5.16 / Stock: 30 Qty: 30+$5.16 Stock: 30
- Tube Qty: 1+ / Unit Price: $5.24 / Stock: 68,396 Qty: 1+$5.24 Stock: 68,396
- TubeSelected Variant Qty: 450+ / Unit Price: $5.05 / Stock: 0 Qty: 30+$5.05 Stock: 0
- Tube Qty: 450+ / Unit Price: $5.24 / Stock: 0 Qty: 1+$5.24 Stock: 0
- Tube Qty: 450+ / Unit Price: $5.24 / Stock: 0 Qty: 1+$5.24 Stock: 0
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole