text.skipToContent text.skipToNavigation

Manufacturer Part #

NTH4L028N170M1

N-Channel 1700 V 81 A 535 W Through Hole Silicon Carbide MOSFET - TO-247-4L

Product Specification Section
onsemi NTH4L028N170M1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1700V
Drain Current: 81A
Input Capacitance: 4230pF
Power Dissipation: 535W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4L
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.81
USD
Quantity
Unit Price
1
$26.81
4
$26.48
20
$26.11
40
$25.95
125+
$25.53