Manufacturer Part #
NTBL045N065SC1
N-Channel 650 V 73 A 348 W Surface Mount Silicon Carbide MOSFET - HPSOF-8
Product Specification Section
onsemi NTBL045N065SC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTBL045N065SC1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 650V |
Drain Current: | 73A |
Input Capacitance: | 1870pF |
Power Dissipation: | 348W |
Operating Temp Range: | -55°C to +175°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
140
USA:
140
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$6.16
10
$6.09
30
$6.04
125
$5.98
300+
$5.89
Product Variant Information section
Available Packaging
Package Qty:
1 per
Mounting Method:
Surface Mount